Blundstone 9011 Black Steel Toe Capped Unisex Safety Boots 8.5, EU 42 Standard AS 2210.3:2019, ASTM F2413-18 including
- RS Stock No.:
- 269-9300
- Mfr. Part No.:
- 9011085
- Brand:
- Blundstone
Subtotal (1 unit)*
$267.75
(exc. GST)
$294.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $267.75 |
*price indicative
- RS Stock No.:
- 269-9300
- Mfr. Part No.:
- 9011085
- Brand:
- Blundstone
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blundstone | |
| Series | 9011 | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 42 | |
| Size UK | 8.5 | |
| Colour | Black | |
| Closure Type | Laces | |
| Safety Toe Type | Steel | |
| Resistance Features | Water Resistant, Heat Resistant, Fuel Oil | |
| Size US | 9.5 | |
| Additional Safety Features | Aircell, FORTASHIELD | |
| Sole Material | Heavy Duty Rubber | |
| Upper Material | Leather | |
| Standards/Approvals | Standard AS 2210.3:2019, ASTM F2413-18 including EH | |
| Select all | ||
|---|---|---|
Brand Blundstone | ||
Series 9011 | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 42 | ||
Size UK 8.5 | ||
Colour Black | ||
Closure Type Laces | ||
Safety Toe Type Steel | ||
Resistance Features Water Resistant, Heat Resistant, Fuel Oil | ||
Size US 9.5 | ||
Additional Safety Features Aircell, FORTASHIELD | ||
Sole Material Heavy Duty Rubber | ||
Upper Material Leather | ||
Standards/Approvals Standard AS 2210.3:2019, ASTM F2413-18 including EH | ||
- COO (Country of Origin):
- VN
The Blundstone Safety boot is a 8.5 size black water resistant leather upper safety boot with 150 mm height. This boots laces and lining are made from recycled PET which offers moisture wicking and long lasting performance. This boot built with an extra heavy duty rubber outsole. This boot is perfect for a variety of work environments that is suitable for both indoors and outdoor.
Electrical hazard resistant
Wide fit and fuel oil resistant
Excellent cut and slip resistance
Steel toe cap and zoned airflow foot bed
Related links
- Blundstone 9011 Black Steel Toe Capped Unisex Safety Boots 13 ASTM F2413-18 including EH
- Blundstone 9011 Black Steel Toe Capped Unisex Safety Boots 4 ASTM F2413-18 including EH
- Blundstone 9001 Black Steel Toe Capped Unisex Safety Boots 8.5 ASTM F2413-18 including
- Blundstone 995 Black Steel Toe Capped Men's Safety Boots 8.5, EU 42 Standard AS 2210.3:2019 ASTM F2413 - 18 including EH
- Blundstone 311 Brown Steel Toe Capped Men's Safety Boots 8.5, EU 42 Standard AS 2210.3:2019 ASTM F2413 - 18 including EH
- Blundstone 8071 Black Steel Toe Capped Unisex Safety Boots 8.5 ASTM F2413-18 including
- Blundstone 785 Black Steel Toe Capped Men's Safety Boots 8.5, EU 42 Standard AS 2210.3:2019 ASTM F2413 - 18 including EH
- Blundstone 313 Black Steel Toe Capped Men's Safety Boots 8.5 ASTM F2413 - 18 Including EH
