- RS Stock No.:
- 269-9307
- Mfr. Part No.:
- 9011120
- Brand:
- Blundstone
Stocked by manufacturer – available for delivery 16/07/2024
Price (ex. GST) Each
$249.78
(exc. GST)
$274.76
(inc. GST)
Units | Per unit |
---|---|
1 + | $249.78 |
- RS Stock No.:
- 269-9307
- Mfr. Part No.:
- 9011120
- Brand:
- Blundstone
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- VN
Product Details
The Blundstone Safety boot is a 12 size black water resistant leather upper safety boot with 150 mm height. This boots laces and lining are made from recycled PET which offers moisture wicking and long lasting performance. This boot built with an extra heavy duty rubber outsole. This boot is perfect for a variety of work environments that is suitable for both indoors and outdoor.
Electrical hazard resistant
Wide fit and fuel oil resistant
Excellent cut and slip resistance
Steel toe cap and zoned airflow foot bed
Wide fit and fuel oil resistant
Excellent cut and slip resistance
Steel toe cap and zoned airflow foot bed
Specifications
Attribute | Value |
---|---|
Series | 9011 |
Gender | Unisex |
Shoe Size EU | 47 |
Shoe Size UK | 12 |
Shoe Size US | 13 |
Colour | Black |
Safety Toe Type | Steel |
ESD Safe | No |
Related links
- Blundstone 9011 Black Steel Toe Capped Unisex Safety Boot, UK 13, EU 48
- Blundstone 9011 Black Steel Toe Capped Unisex Safety Boot, UK 10.5, EU 45
- Blundstone 9011 Black Steel Toe Capped Unisex Safety Boot, UK 11, EU 46
- Blundstone 9011 Black Steel Toe Capped Unisex Safety Boot, UK 10, EU 44
- Blundstone 9011 Black Steel Toe Capped Unisex Safety Boot, UK 9, EU 43
- Blundstone 9011 Black Steel Toe Capped Unisex Safety Boot, UK 14, EU 49
- Blundstone 9011 Black Steel Toe Capped Unisex Safety Boot, UK 9.5, EU 43.5
- Blundstone 9011 Black Steel Toe Capped Unisex Safety Boot, UK 8.5, EU 42.5