MACK TORQUE RANGE Black, Honey Steel Toe Capped Unisex Safety Boots 12, EU 46 EN - ISO 20345: 2011 (S1 SRA), ASTM F2413
- RS Stock No.:
- 241-8643
- Mfr. Part No.:
- MK0FORCEZHHF120
- Brand:
- MACK
Subtotal (1 pair)*
$264.82
(exc. GST)
$291.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 28 October 2026
Pair(s) | Per Pair |
|---|---|
| 1 + | $264.82 |
*price indicative
- RS Stock No.:
- 241-8643
- Mfr. Part No.:
- MK0FORCEZHHF120
- Brand:
- MACK
Select all | Attribute | Value |
|---|---|---|
| Brand | MACK | |
| Series | TORQUE RANGE | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 46 | |
| Size UK | 12 | |
| Colour | Black, Honey | |
| Closure Type | Zip | |
| Safety Toe Type | Steel | |
| Additional Safety Features | Side Zip, Scuff Cap, H2O Resistant, Anti-Static | |
| Midsole Material | Modride | |
| Resistance Features | Water Resistant, Oil Resistant, Heat Resistant, Anti-Static | |
| Size US | 13 | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Nubuck Leather (Honey), Full Grain Leather (Black) | |
| Standards/Approvals | EN - ISO 20345: 2011 (S1 SRA), ASTM F2413 - 18 (M I/75/C/75/SD), AS/NZS 2210.3 (Class I S1 SRA) | |
| Sole Material | Thermoplastic Polyurethane | |
| Select all | ||
|---|---|---|
Brand MACK | ||
Series TORQUE RANGE | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 46 | ||
Size UK 12 | ||
Colour Black, Honey | ||
Closure Type Zip | ||
Safety Toe Type Steel | ||
Additional Safety Features Side Zip, Scuff Cap, H2O Resistant, Anti-Static | ||
Midsole Material Modride | ||
Resistance Features Water Resistant, Oil Resistant, Heat Resistant, Anti-Static | ||
Size US 13 | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Nubuck Leather (Honey), Full Grain Leather (Black) | ||
Standards/Approvals EN - ISO 20345: 2011 (S1 SRA), ASTM F2413 - 18 (M I/75/C/75/SD), AS/NZS 2210.3 (Class I S1 SRA) | ||
Sole Material Thermoplastic Polyurethane | ||
- COO (Country of Origin):
- CN
MACK
Related links
- MACK TORQUE RANGE Black EU 46 EN - ISO 20345: 2011 (S1 SRA), ASTM F2413
- MACK TORQUE RANGE Honey EU 47 EN - ISO 20345: 2011 (S1 SRA), ASTM F2413
- MACK TORQUE RANGE Honey EU 45 EN - ISO 20345: 2011 (S1 SRA), ASTM F2413
- MACK TORQUE RANGE Black ASTM F2413 - 18, EN - ISO 20345:
- MACK TORQUE RANGE Black EU 38 AS/NZS 2210.3 (Class I S1 SRA), EN - ISO
- MACK TORQUE RANGE Black EU 40 AS/NZS 2210.3 EN - ISO
- MACK TORQUE RANGE Black EU 44 ASTM F2413 - 18 (M I/75/C/75/SD), EN - ISO
- MACK TORQUE RANGE Black EU 43 EN - ISO 20345:2011 ASTM
