Maxisafe Stimela Black Steel Toe Capped Unisex Waterproof Boots 13 CE, ISO 9001
- RS Stock No.:
- 241-5313
- Mfr. Part No.:
- FWG906-13
- Brand:
- Maxisafe
Subtotal (1 pair)*
$149.22
(exc. GST)
$164.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $149.22 |
*price indicative
- RS Stock No.:
- 241-5313
- Mfr. Part No.:
- FWG906-13
- Brand:
- Maxisafe
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxisafe | |
| Product Type | Waterproof Boots | |
| Series | Stimela | |
| Gender | Unisex | |
| Size UK | 13 | |
| Colour | Black | |
| Safety Toe Type | Steel | |
| Resistance Features | Acid Resistant, Fat Resistant, Grease Resistant, Oil Resistant | |
| Midsole Material | Steel | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | CE, ISO 9001 | |
| Upper Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand Maxisafe | ||
Product Type Waterproof Boots | ||
Series Stimela | ||
Gender Unisex | ||
Size UK 13 | ||
Colour Black | ||
Safety Toe Type Steel | ||
Resistance Features Acid Resistant, Fat Resistant, Grease Resistant, Oil Resistant | ||
Midsole Material Steel | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals CE, ISO 9001 | ||
Upper Material Polyvinyl Chloride | ||
- COO (Country of Origin):
- ZA
The Maxisafe SHOVA non-safety black gumboots manufactured under SABS approved quality management system with wide fit to accommodate broad feet. It is designed to use in applications for food processing and agricultural industries, medical & chemical laboratories and general purpose uses.
Size of 13
100% polyester single jersey sock lining
Made from virgin PVC, SANS certified
25 part nitrile content
Resistant to oils, grease, acids, fats and animal by-products
- RS Stock No. 0830791
- Mfr. Part No. 720075
1 Pair
$189.95
- RS Stock No. 0831748
- Mfr. Part No. 730075
1 Pair
$189.95
- RS Stock No. 0831728
- Mfr. Part No. 705075
1 Pair
$119.95
- RS Stock No. 0205884
- Mfr. Part No. NITRISBBC40
1 Pair
$57.33
Related links
- Maxisafe Stimela Black Steel Toe Capped Unisex Waterproof Boots 7 CE, ISO 9001
- Maxisafe Stimela Black Steel Toe Capped Unisex Waterproof Boots 4 CE, ISO 9001
- Maxisafe Stimela Black Steel Toe Capped Unisex Waterproof Boots 11 CE, ISO 9001
- Maxisafe Stimela Black Steel Toe Capped Unisex Waterproof Boots 9 ISO 9001, CE
- Maxisafe Stimela Black Steel Toe Capped Unisex Waterproof Boots 6 ISO 9001, CE
- Maxisafe Stimela Black Steel Toe Capped Unisex Waterproof Boots 13 AS/NZS 2210.3, SABS 1320-1
- Maxisafe Stimela Black Steel Toe Capped Unisex Waterproof Boots 12 ISO 9001, CE
- Maxisafe Stimela Black Steel Toe Capped Unisex Waterproof Boots 8 ISO 9001, CE












