Maxisafe Stimela Black Steel Toe Capped Unisex Waterproof Boots 10 AS/NZS 2210.3, SABS 1320-1
- RS Stock No.:
- 241-5299
- Mfr. Part No.:
- FWG903-10
- Brand:
- Maxisafe
Subtotal (1 pair)*
$227.86
(exc. GST)
$250.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $227.86 |
*price indicative
- RS Stock No.:
- 241-5299
- Mfr. Part No.:
- FWG903-10
- Brand:
- Maxisafe
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxisafe | |
| Series | Stimela | |
| Product Type | Waterproof Boots | |
| Gender | Unisex | |
| Size UK | 10 | |
| Colour | Black | |
| Safety Toe Type | Steel | |
| Midsole Material | Steel | |
| Resistance Features | Fat Resistant, Grease Resistant, Oil Resistant, Acid Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Polyvinyl Chloride | |
| Standards/Approvals | AS/NZS 2210.3, SABS 1320-1 | |
| Sole Material | Nitrile Blend, Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand Maxisafe | ||
Series Stimela | ||
Product Type Waterproof Boots | ||
Gender Unisex | ||
Size UK 10 | ||
Colour Black | ||
Safety Toe Type Steel | ||
Midsole Material Steel | ||
Resistance Features Fat Resistant, Grease Resistant, Oil Resistant, Acid Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Polyvinyl Chloride | ||
Standards/Approvals AS/NZS 2210.3, SABS 1320-1 | ||
Sole Material Nitrile Blend, Polyvinyl Chloride | ||
- COO (Country of Origin):
- ZA
The Maxisafe STIMELA superintendent black gumboot with safety toe & midsole has a top quality PVC/nitrile blend sole for comfort & durability. Unique sole design with extra deep lugs and pattern designed to provide excellent grip on rocky, steep, wet, muddy and slippery surfaces. Used in applications like mining, forestry, food processing & agricultural industries, concreting and construction sites.
Size of 10
Reinforced heel area to protect Achilles Tendon
Soft flexible upper for hours of tireless wear
Wide fit to accommodate broad feet
Steel toe and steel midsole for added safety
Resistant to oils, grease, acids, fats and animal by-products
Related links
- Maxisafe Stimela Black Steel Toe Capped Unisex Waterproof Boots 5 AS/NZS 2210.3, SABS 1320-1
- Maxisafe Stimela Black Steel Toe Capped Unisex Waterproof Boots 9 AS/NZS 2210.3, SABS 1320-1
- Maxisafe Stimela Black Steel Toe Capped Unisex Waterproof Boots 13 AS/NZS 2210.3, SABS 1320-1
- Maxisafe Stimela Black Steel Toe Capped Unisex Waterproof Boots 6 AS/NZS 2210.3, SABS 1320-1
- Maxisafe Stimela Black Steel Toe Capped Unisex Waterproof Boots 12 AS/NZS 2210.3, SABS 1320-1
- Maxisafe Stimela Black Steel Toe Capped Unisex Waterproof Boots 14 AS/NZS 2210.3, SABS 1320-1
- Maxisafe Stimela Black Steel Toe Capped Unisex Waterproof Boots 11 AS/NZS 2210.3, SABS 1320-1
- Maxisafe Stimela Black Steel Toe Capped Unisex Waterproof Boots 4 SABS 1320-1, AS/NZS 2210.3
