uvex Uvex 3 x-flow Tan Composite Toe Capped Unisex Safety Boots 7, EU 41 AS2210.3 2019, EN ISO 20345:2011, ASTM 2413

Subtotal (1 pair)*

$157.14

(exc. GST)

$172.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$157.14

*price indicative

RS Stock No.:
237-4518
Mfr. Part No.:
6546041
Brand:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Product Type

Safety Boots

Series

Uvex 3 x-flow

Gender

Unisex

Size EU

41

Size UK

7

Colour

Tan

Closure Type

Lace Up

Safety Toe Type

Composite

Size US

8

Resistance Features

Water Resistant, Slip Resistant

Size JP/CN

25.5

Slip Resistance Rating

SRC

Standards/Approvals

AS2210.3 2019, EN ISO 20345:2011, ASTM 2413

COO (Country of Origin):
VN
The Uvex 2 x-flow safety boot offers a lightweight construction that optimises movement efficiency and stability. The low height and easy access makes Uvex 2 x-flow zip ideal for workers in medium application areas that require maximum ankle flexibility without sacrificing support. Electrical insulating sole makes it ideal for electricians and other trades that may have accidental contact with electricity. Outsole is 300°C heat resistant and made up of nitrile rubber. Upper material is nubuck leather & nylon. The colour of this shoes is tan and weight is 702 g. Height of this shoes is 135 mm.

The boot is extrawide with 135mm height and EU 41/UK 7 size

Outsole is heat resistant nitrile rubber rated for temperatures up to 300°C

It is slip resistant but not anti-static

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy