Heckel Suxxeed Offroad Black, Brown Non-Metallic Toe Capped Unisex Safety Boots 10, EU 44 EN 20345:2022 + A1:2024
- RS Stock No.:
- 874-600
- Mfr. Part No.:
- 6794344
- Brand:
- Heckel
This image is representative of the product range
Subtotal (1 pair)*
$165.81
(exc. GST)
$182.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 04 December 2026
Pair(s) | Per Pair |
|---|---|
| 1 + | $165.81 |
*price indicative
- RS Stock No.:
- 874-600
- Mfr. Part No.:
- 6794344
- Brand:
- Heckel
Select all | Attribute | Value |
|---|---|---|
| Brand | Heckel | |
| Series | Suxxeed Offroad | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 44 | |
| Size UK | 10 | |
| Closure Type | Eyelets, Hook, Lace | |
| Colour | Black, Brown | |
| Safety Toe Type | Non-Metallic | |
| Size US | 11 | |
| Additional Safety Features | FO, Ladder Grip, S3, SC, SR | |
| Midsole Material | Non-Metallic | |
| Resistance Features | Perforation, Water Repellent | |
| Safety Rating EN ISO 20345 | 2022, CI | |
| Slip Resistance Rating | SR | |
| Sole Material | Dual Density Polyurethane | |
| Standards/Approvals | EN 20345:2022 + A1:2024 | |
| Upper Material | Water Repellent Grain Leather | |
| Select all | ||
|---|---|---|
Brand Heckel | ||
Series Suxxeed Offroad | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 44 | ||
Size UK 10 | ||
Closure Type Eyelets, Hook, Lace | ||
Colour Black, Brown | ||
Safety Toe Type Non-Metallic | ||
Size US 11 | ||
Additional Safety Features FO, Ladder Grip, S3, SC, SR | ||
Midsole Material Non-Metallic | ||
Resistance Features Perforation, Water Repellent | ||
Safety Rating EN ISO 20345 2022, CI | ||
Slip Resistance Rating SR | ||
Sole Material Dual Density Polyurethane | ||
Standards/Approvals EN 20345:2022 + A1:2024 | ||
Upper Material Water Repellent Grain Leather | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
