uvex 6879237 Black Non-Metallic Toe Capped Unisex Safety Boots, EU 37 DIN EN ISO 20345:2022+A1:2024
- RS Stock No.:
- 841-275
- Mfr. Part No.:
- 6879237
- Brand:
- uvex
N
This image is representative of the product range
Subtotal (1 pair)*
$223.77
(exc. GST)
$246.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $223.77 |
*price indicative
- RS Stock No.:
- 841-275
- Mfr. Part No.:
- 6879237
- Brand:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Safety Boots | |
| Series | 6879237 | |
| Gender | Unisex | |
| Size EU | 37 | |
| Closure Type | Lace | |
| Colour | Black | |
| Safety Toe Type | Non-Metallic | |
| Additional Safety Features | Metal Free | |
| Midsole Material | Polyurethane | |
| Resistance Features | Heat Resistant, Oil Resistant, Slip Resistant, Water Repellent | |
| Safety Rating EN ISO 20345 | CI, S3 | |
| Standards/Approvals | DIN EN ISO 20345:2022+A1:2024 | |
| Upper Material | Hydrophobic Leather | |
| Sole Material | Polyurethane | |
| Slip Resistance Rating | SR | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Safety Boots | ||
Series 6879237 | ||
Gender Unisex | ||
Size EU 37 | ||
Closure Type Lace | ||
Colour Black | ||
Safety Toe Type Non-Metallic | ||
Additional Safety Features Metal Free | ||
Midsole Material Polyurethane | ||
Resistance Features Heat Resistant, Oil Resistant, Slip Resistant, Water Repellent | ||
Safety Rating EN ISO 20345 CI, S3 | ||
Standards/Approvals DIN EN ISO 20345:2022+A1:2024 | ||
Upper Material Hydrophobic Leather | ||
Sole Material Polyurethane | ||
Slip Resistance Rating SR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Uvex safety boot offers robust protection and support for heavy-duty applications, combining durability with comfort to meet extensive safety demands in challenging environments.
Dual-density polyurethane sole provides excellent shock absorption and energy return
Metal-free protective toe cap and steel penetration resistance enhance safety
Hydrophobic leather upper with water-repellent properties ensures lasting dryness
Textile distance mesh lining promotes a comfortable foot climate
Removable innersole offers custom comfort and orthopaedic adaptability
Ergonomically designed PU outsole ensures slip resistance and stability
