uvex 8642238 Black Non-Metallic Toe Capped Unisex Safety Boots, EU 38 DIN EN ISO 20345:2022+A1:2024
- RS Stock No.:
- 841-240
- Mfr. Part No.:
- 8642238
- Brand:
- uvex
N
This image is representative of the product range
Subtotal (1 pair)*
$294.69
(exc. GST)
$324.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $294.69 |
*price indicative
- RS Stock No.:
- 841-240
- Mfr. Part No.:
- 8642238
- Brand:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Safety Boots | |
| Series | 8642238 | |
| Gender | Unisex | |
| Size EU | 38 | |
| Colour | Black | |
| Closure Type | Lace, Zip | |
| Safety Toe Type | Non-Metallic | |
| Midsole Material | Polyurethane | |
| Additional Safety Features | Metal Free | |
| Resistance Features | Heat Resistant, Oil Resistant, Slip Resistant, Water Repellent | |
| Safety Rating EN ISO 20345 | S3 | |
| Standards/Approvals | DIN EN ISO 20345:2022+A1:2024 | |
| Slip Resistance Rating | SR | |
| Upper Material | Hydrophobic Leather | |
| Sole Material | Polyurethane | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Safety Boots | ||
Series 8642238 | ||
Gender Unisex | ||
Size EU 38 | ||
Colour Black | ||
Closure Type Lace, Zip | ||
Safety Toe Type Non-Metallic | ||
Midsole Material Polyurethane | ||
Additional Safety Features Metal Free | ||
Resistance Features Heat Resistant, Oil Resistant, Slip Resistant, Water Repellent | ||
Safety Rating EN ISO 20345 S3 | ||
Standards/Approvals DIN EN ISO 20345:2022+A1:2024 | ||
Slip Resistance Rating SR | ||
Upper Material Hydrophobic Leather | ||
Sole Material Polyurethane | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Uvex safety boot offers robust protection with its metal-free features, designed specifically for light applications. Ideal for indoor work environments, it combines comfort and durability for enhanced safety on the job.
Polyurethane outsole provides excellent slip resistance and is resistant to oil and fuel
Features a metal-free toe cap and textile penetration resistance for safety
Breathable textile lining and soft-padded collar enhance comfort during use
Hydrophobic leather upper material offers water-repellent properties
Removable comfortable innersole allows for customised fit and hygiene
