Sterling Safety Wear Outback Brown Composite Toe Capped Unisex Safety Boots 6, EU 40 CE EN ISO 20345 2022
- RS Stock No.:
- 838-446
- Mfr. Part No.:
- Outback 6
- Brand:
- Sterling Safety Wear
This image is representative of the product range
Subtotal (1 pair)*
$141.39
(exc. GST)
$155.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 8 unit(s) ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | $141.39 |
*price indicative
- RS Stock No.:
- 838-446
- Mfr. Part No.:
- Outback 6
- Brand:
- Sterling Safety Wear
Select all | Attribute | Value |
|---|---|---|
| Brand | Sterling Safety Wear | |
| Series | Outback | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 40 | |
| Size UK | 6 | |
| Colour | Brown | |
| Closure Type | Lace Up | |
| Safety Toe Type | Composite | |
| Resistance Features | Cold Insulation, Fuel Oil, Heat Insulation, Heat Resistant | |
| Additional Safety Features | Ladder Grip, Scuff Cap, Water Resistant | |
| Midsole Material | Lightweight Composite | |
| Safety Rating EN ISO 20345 | S3 | |
| Standards/Approvals | CE EN ISO 20345 2022 | |
| Upper Material | Nubuck Leather | |
| Sole Material | Polyurethane (Outsole), Rubber | |
| Slip Resistance Rating | SR | |
| Select all | ||
|---|---|---|
Brand Sterling Safety Wear | ||
Series Outback | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 40 | ||
Size UK 6 | ||
Colour Brown | ||
Closure Type Lace Up | ||
Safety Toe Type Composite | ||
Resistance Features Cold Insulation, Fuel Oil, Heat Insulation, Heat Resistant | ||
Additional Safety Features Ladder Grip, Scuff Cap, Water Resistant | ||
Midsole Material Lightweight Composite | ||
Safety Rating EN ISO 20345 S3 | ||
Standards/Approvals CE EN ISO 20345 2022 | ||
Upper Material Nubuck Leather | ||
Sole Material Polyurethane (Outsole), Rubber | ||
Slip Resistance Rating SR | ||
- COO (Country of Origin):
- CN
- RS Stock No. 0838426
- Mfr. Part No. Mission 6
- RS Stock No. 0838449
- Mfr. Part No. Outback 9
- RS Stock No. 0838444
- Mfr. Part No. Outback 5
- RS Stock No. 0838456
- Mfr. Part No. RICHMOND 6
Related links
- Sterling Safety Wear Outback Brown Composite Toe Capped Unisex Safety Boots 7, EU 41 CE EN ISO 20345 2022
- Sterling Safety Wear Outback Brown Composite Toe Capped Unisex Safety Boots 11, EU 45 CE EN ISO 20345 2022
- Sterling Safety Wear Outback Brown Composite Toe Capped Unisex Safety Boots 5, EU 39 CE EN ISO 20345 2022
- Sterling Safety Wear Outback Brown Composite Toe Capped Unisex Safety Boots 9, EU 43 CE EN ISO 20345 2022
- Sterling Safety Wear Outback Brown Composite Toe Capped Unisex Safety Boots 10, EU 44 CE EN ISO 20345 2022
- Sterling Safety Wear Outback Brown Composite Toe Capped Unisex Safety Boots 12, EU 46 CE EN ISO 20345 2022
- Sterling Safety Wear Outback Brown Composite Toe Capped Unisex Safety Boots 13, EU 47 CE EN ISO 20345 2022
- Sterling Safety Wear Outback Brown Composite Toe Capped Unisex Safety Boots 8, EU 42 CE EN ISO 20345 2022










