Sterling Safety Wear Fort Black Composite Toe Capped Unisex Boot 5, EU 38 CE EN ISO 20345 2022

N

This image is representative of the product range

Subtotal (1 pair)*

$141.39

(exc. GST)

$155.53

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$141.39

*price indicative

RS Stock No.:
838-349
Mfr. Part No.:
Fort 5
Brand:
Sterling Safety Wear
Find similar products by selecting one or more attributes.
Select all

Brand

Sterling Safety Wear

Series

Fort

Product Type

Boot

Gender

Unisex

Size EU

38

Size UK

5

Colour

Black

Closure Type

Laces

Safety Toe Type

Composite

Midsole Material

Composite Midsole

Additional Safety Features

ESD, EVA Midsole, Padded Tongue and Collar, Tough Scuff Cap

Resistance Features

Fuel Oil, Heat and Cold Insulation, Slip Resistant

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

Yes

Upper Material

Leather

Standards/Approvals

CE EN ISO 20345 2022

Sole Material

Polyurethane (Outsole)

COO (Country of Origin):
CN
The Sterling Safety Wear Safety Boot designed by Sterling Safetywear to provide high-level protection for workers in demanding environments. This footwear is constructed with a rugged full-grain leather upper that offers a combination of strength and long-lasting performance.

Steel toe cap and steel midsole for maximum impact and penetration resistance

Heat resistant rubber outsole capable of withstanding temperatures up to 300°C

1 Pair
$141.39
1 Pair
$186.17
1 Pair
$186.17
1 Pair
$141.39

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy