Blundstone DuraFit Series Brown Composite Toe Capped Unisex Boot 3, EU 35.5
- RS Stock No.:
- 831-759
- Mfr. Part No.:
- 7508040
- Brand:
- Blundstone
N
This image is representative of the product range
Subtotal (1 pair)*
$169.95
(exc. GST)
$186.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $169.95 |
*price indicative
- RS Stock No.:
- 831-759
- Mfr. Part No.:
- 7508040
- Brand:
- Blundstone
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blundstone | |
| Product Type | Boot | |
| Series | DuraFit Series | |
| Gender | Unisex | |
| Size EU | 35.5 | |
| Size UK | 3 | |
| Colour | Brown | |
| Closure Type | Elastic Side | |
| Safety Toe Type | Composite | |
| Midsole Material | Polyurethane | |
| Additional Safety Features | SPS Max | |
| Size US | 4 | |
| Resistance Features | Fuel Oil, Heat (Up to 140°C), Microbial Resistant | |
| Upper Material | Leather | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Blundstone | ||
Product Type Boot | ||
Series DuraFit Series | ||
Gender Unisex | ||
Size EU 35.5 | ||
Size UK 3 | ||
Colour Brown | ||
Closure Type Elastic Side | ||
Safety Toe Type Composite | ||
Midsole Material Polyurethane | ||
Additional Safety Features SPS Max | ||
Size US 4 | ||
Resistance Features Fuel Oil, Heat (Up to 140°C), Microbial Resistant | ||
Upper Material Leather | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
- RS Stock No. 0830763
- Mfr. Part No. 700040
1 Pair
$139.95
- RS Stock No. 0831740
- Mfr. Part No. 710040
1 Pair
$159.95
- RS Stock No. 0831742
- Mfr. Part No. 730040
1 Pair
$189.95
- RS Stock No. 0831722
- Mfr. Part No. 705040
1 Pair
$119.95












