Blundstone WorkLife Series Brown Leather Toe Capped Unisex Boot 8, EU 42
- RS Stock No.:
- 831-732
- Mfr. Part No.:
- 705090
- Brand:
- Blundstone
N
This image is representative of the product range
Subtotal (1 pair)*
$119.95
(exc. GST)
$131.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $119.95 |
*price indicative
- RS Stock No.:
- 831-732
- Mfr. Part No.:
- 705090
- Brand:
- Blundstone
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blundstone | |
| Series | WorkLife Series | |
| Product Type | Boot | |
| Gender | Unisex | |
| Size EU | 42 | |
| Size UK | 8 | |
| Closure Type | Elastic Side | |
| Colour | Brown | |
| Safety Toe Type | Leather | |
| Additional Safety Features | SPS Max | |
| Midsole Material | Polyurethane | |
| Size US | 9 | |
| Resistance Features | Fuel Oil, Heat (Up to 140°C), Microbial Resistant | |
| Standards/Approvals | No | |
| Upper Material | Leather | |
| Select all | ||
|---|---|---|
Brand Blundstone | ||
Series WorkLife Series | ||
Product Type Boot | ||
Gender Unisex | ||
Size EU 42 | ||
Size UK 8 | ||
Closure Type Elastic Side | ||
Colour Brown | ||
Safety Toe Type Leather | ||
Additional Safety Features SPS Max | ||
Midsole Material Polyurethane | ||
Size US 9 | ||
Resistance Features Fuel Oil, Heat (Up to 140°C), Microbial Resistant | ||
Standards/Approvals No | ||
Upper Material Leather | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
- RS Stock No. 0831713
- Mfr. Part No. 700090
1 Pair
$139.95
- RS Stock No. 0830777
- Mfr. Part No. 710090
1 Pair
$159.95
- RS Stock No. 0830795
- Mfr. Part No. 720090
1 Pair
$189.95
- RS Stock No. 0831751
- Mfr. Part No. 730090
1 Pair
$189.95










