Blundstone 7550 Brown Composite Toe Capped Unisex Safety Boots 11, EU 46 CLAUSE 5.7
- RS Stock No.:
- 830-835
- Mfr. Part No.:
- 7550120
- Brand:
- Blundstone
N
This image is representative of the product range
Subtotal (1 pair)*
$189.95
(exc. GST)
$208.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $189.95 |
*price indicative
- RS Stock No.:
- 830-835
- Mfr. Part No.:
- 7550120
- Brand:
- Blundstone
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blundstone | |
| Product Type | Safety Boots | |
| Series | 7550 | |
| Gender | Unisex | |
| Size EU | 46 | |
| Size UK | 11 | |
| Closure Type | Zip Side | |
| Colour | Brown | |
| Safety Toe Type | Composite | |
| Size US | 12 | |
| Midsole Material | Polyurethane | |
| Resistance Features | Electrical Hazard, Fuel Oil, Heat (Up to 140°C), Slip Resistant | |
| Additional Safety Features | SPS Max | |
| Standards/Approvals | CLAUSE 5.7 | |
| Select all | ||
|---|---|---|
Brand Blundstone | ||
Product Type Safety Boots | ||
Series 7550 | ||
Gender Unisex | ||
Size EU 46 | ||
Size UK 11 | ||
Closure Type Zip Side | ||
Colour Brown | ||
Safety Toe Type Composite | ||
Size US 12 | ||
Midsole Material Polyurethane | ||
Resistance Features Electrical Hazard, Fuel Oil, Heat (Up to 140°C), Slip Resistant | ||
Additional Safety Features SPS Max | ||
Standards/Approvals CLAUSE 5.7 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
