Blundstone 7540 Wheat Composite Toe Capped Unisex Safety Boots 5, EU 38 ASTM
- RS Stock No.:
- 830-807
- Mfr. Part No.:
- 7540050
- Brand:
- Blundstone
N
This image is representative of the product range
Subtotal (1 pair)*
$194.95
(exc. GST)
$214.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $194.95 |
*price indicative
- RS Stock No.:
- 830-807
- Mfr. Part No.:
- 7540050
- Brand:
- Blundstone
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blundstone | |
| Series | 7540 | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 38 | |
| Size UK | 5 | |
| Colour | Wheat | |
| Closure Type | Lace, Zip | |
| Safety Toe Type | Composite | |
| Additional Safety Features | Toe Cap | |
| Midsole Material | Polyurethane | |
| Size JP/CN | 24 | |
| Resistance Features | Fuel Oil | |
| Size US | 6 | |
| Standards/Approvals | ASTM | |
| Upper Material | Nubuck Leather | |
| Sole Material | Thermoplastic Polyurethane | |
| Select all | ||
|---|---|---|
Brand Blundstone | ||
Series 7540 | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 38 | ||
Size UK 5 | ||
Colour Wheat | ||
Closure Type Lace, Zip | ||
Safety Toe Type Composite | ||
Additional Safety Features Toe Cap | ||
Midsole Material Polyurethane | ||
Size JP/CN 24 | ||
Resistance Features Fuel Oil | ||
Size US 6 | ||
Standards/Approvals ASTM | ||
Upper Material Nubuck Leather | ||
Sole Material Thermoplastic Polyurethane | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
