NITRAS SAFETY Sonic Step Black, Grey Fibreglass Toe Capped Unisex Safety Boots, EU 46 EN ISO 20345
- RS Stock No.:
- 767-178
- Mfr. Part No.:
- 7446-1210-46
- Brand:
- NITRAS SAFETY
This image is representative of the product range
Subtotal (1 pair)*
$154.92
(exc. GST)
$170.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $154.92 |
*price indicative
- RS Stock No.:
- 767-178
- Mfr. Part No.:
- 7446-1210-46
- Brand:
- NITRAS SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NITRAS SAFETY | |
| Product Type | Safety Boots | |
| Series | Sonic Step | |
| Gender | Unisex | |
| Size EU | 46 | |
| Colour | Black, Grey | |
| Closure Type | BOA Closure System | |
| Safety Toe Type | Fibreglass | |
| Additional Safety Features | Heel Reinforcement, Metal Free, Scuff Cap | |
| Midsole Material | Textile Perforation Resistant | |
| Resistance Features | Slip Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Sole Material | EVA, Nitrile Rubber | |
| Upper Material | Smooth Action Leather, Split Leather | |
| Slip Resistance Rating | SR | |
| Select all | ||
|---|---|---|
Brand NITRAS SAFETY | ||
Product Type Safety Boots | ||
Series Sonic Step | ||
Gender Unisex | ||
Size EU 46 | ||
Colour Black, Grey | ||
Closure Type BOA Closure System | ||
Safety Toe Type Fibreglass | ||
Additional Safety Features Heel Reinforcement, Metal Free, Scuff Cap | ||
Midsole Material Textile Perforation Resistant | ||
Resistance Features Slip Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Sole Material EVA, Nitrile Rubber | ||
Upper Material Smooth Action Leather, Split Leather | ||
Slip Resistance Rating SR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The NITRAS SAFETY Safety boot offers a robust design tailored for versatile use. With a sporty aesthetic, it provides essential protection and comfort for various industries, making it an excellent choice for work environments requiring safety footwear.
Sporty design with dial fastener for easy, adjustable fitting
Well padded bootleg enhances comfort for prolonged wear
Contains a metal-free construction for added safety and comfort
Certified with EN ISO 20345 and EN IEC 61340-4-3 standards
Related links
- NITRAS SAFETY Sonic Step Black EU 47 EN ISO 20345
- NITRAS SAFETY Sonic Step Black EU 39 EN ISO 20345
- NITRAS SAFETY Sonic Step Black EU 37 EN ISO 20345
- NITRAS SAFETY Sonic Step Black EU 38 EN ISO 20345
- NITRAS SAFETY Sonic Step Black EU 36 EN ISO 20345
- NITRAS SAFETY Sonic Step Black Fibreglass Toe Capped Unisex Safety Boots, EU 48 EN ISO 20345
- NITRAS SAFETY Sonic Step Unisex Black UK 11, EU 46
- NITRAS SAFETY 7446 Black EU 41 EN ISO 20345
