Honeywell Safety 6270639 Black, Black, Black, Brown, Brown, Brown, Grey, Grey, Grey Composite Toe Capped Unisex Safety

Unavailable
RS will no longer stock this product.
RS Stock No.:
632-975
Mfr. Part No.:
6270639-38
Brand:
Honeywell Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell Safety

Series

6270639

Product Type

Safety Shoes

Gender

Unisex

Size EU

38

Size UK

5

Colour

Black, Black, Black, Brown, Brown, Brown, Grey, Grey, Grey

Closure Type

Pull-On

Safety Toe Type

Composite

Size US

5.5

Safety Rating EN ISO 20345

Yes

Upper Material

Supple Full Leather

Slip Resistance Rating

Yes

Sole Material

PUR, TPU

Standards/Approvals

EN ISO 20345:2011 SRC, CE

RoHS Status: Exempt

COO (Country of Origin):
FR
The Honeywell Safety KILI FLEX S3 boot is designed for demanding sectors such as construction, environmental work, and the oil and gas industry. It features a supple full leather upper that is water resistant for up to 4 hours, with two rear loops for quick and easy pull-on. The boot includes a 200-joule ultralight and extra-wide composite toe cap using LIGHT SYSTEM technology, and a composite FLEX SYSTEM midsole that is anti-magnetic and thermally insulated. The foamed PU insole is anatomical, antistatic, and antibacterial for enhanced comfort and hygiene. Its PU/TPU multi-hardness EXTREM 4 outsole is oil resistant (FO), antistatic, heat insulated (HI), cold insulated (CI), and features a deep cleated sole pattern for superior slip resistance on wet or icy surfaces. Certified to EN ISO 20345:2011 SRC, it carries CE certificate of conformity N° 0075/020/161/08/11/0463 EXT 21/12/11.

Abrasion resistance

Crampon sole

Heat-insulated sole

Cold-insulated sole

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy