Delta Plus ORGANO S4 FO White, Grey Stainless Steel Toe Capped Unisex Safety Footwear 4, EU 37 EN ISO 20345 S4 FO A E

Subtotal (1 pair)*

$49.45

(exc. GST)

$54.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$49.45

*price indicative

RS Stock No.:
302-403
Mfr. Part No.:
ORGANS4BC37
Brand:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Product Type

Safety Footwear

Series

ORGANO S4 FO

Gender

Unisex

Size EU

37

Size UK

4

Colour

White, Grey

Safety Toe Type

Stainless Steel

Additional Safety Features

Textured Upper for Easy Donning, Shock Absorbent, Rear Lug for Easy Removal

Size US

5

Upper Material

Polyvinyl Chloride

Standards/Approvals

EN ISO 20345 S4 FO A E

RoHS Status: Exempt

COO (Country of Origin):
IT
The Delta Plus Robust safety boot with wide studs for optimum protection. This safety boot suitable for applications in manufacturing, accommodation and food services, food and beverage, cleanliness, temporary work, and storage.

Shock absorbing heel to relieve joint strain

Rear lug for easy removal

Textured upper for easy donning

Sustainable materials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy