Delta Plus OYSTER2 S5 SRA Black, Green Stainless Steel Toe Capped Unisex Safety Boots 12, EU 47 EN ISO 20345 S5 FO A E
- RS Stock No.:
- 302-402
- Mfr. Part No.:
- OYST2S5VE47
- Brand:
- Delta Plus
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 302-402
- Mfr. Part No.:
- OYST2S5VE47
- Brand:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Series | OYSTER2 S5 SRA | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 47 | |
| Size UK | 12 | |
| Colour | Black, Green | |
| Safety Toe Type | Stainless Steel | |
| Additional Safety Features | Handle for Easy Product Donning, Shock Absorbent, Water Resistant | |
| Size US | 13 | |
| Standards/Approvals | EN ISO 20345 S5 FO A E SRA | |
| Upper Material | Polyvinyl Chloride | |
| Slip Resistance Rating | SRA | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Series OYSTER2 S5 SRA | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 47 | ||
Size UK 12 | ||
Colour Black, Green | ||
Safety Toe Type Stainless Steel | ||
Additional Safety Features Handle for Easy Product Donning, Shock Absorbent, Water Resistant | ||
Size US 13 | ||
Standards/Approvals EN ISO 20345 S5 FO A E SRA | ||
Upper Material Polyvinyl Chloride | ||
Slip Resistance Rating SRA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Delta Plus Safety waders providing protection up to the chest, suitable for all types of work or activities in contact with water. Ideal for applications in agriculture, fishing, public works, and forestry.
Shock absorbing heel to relieve joint strain
Drawstring to ensure water tightness
Handles for easy product donning
Related links
- Delta Plus OYSTER2 S5 SRA Black EU 44 EN ISO 20345 S5 FO A E
- Delta Plus BRONZE2 S5 SRA Black EU 47 EN ISO 20345 S5 FO A E
- Delta Plus OYSTER2 S5 SRA Black EU 45 EN ISO 20345
- Delta Plus OYSTER2 S5 SRA Black EU 46 EN ISO 20345
- Delta Plus OYSTER2 S5 SRA Black EU 38 CE EN ISO 20345
- Delta Plus OYSTER2 S5 SRA Black EU 37 CE EN ISO 20345
- Delta Plus OYSTER2 S5 SRA Black EU 40 CE EN ISO 20345
- Delta Plus OYSTER2 S5 SRA Black EU 42 CE EN ISO 20345
