Delta Plus SAGA2 S3S SR Black Composite Toe Capped Unisex Safety Footwear 10, EU 44 CE EN ISO 20345
- RS Stock No.:
- 301-950
- Mfr. Part No.:
- SAGA2S3SNO44
- Brand:
- Delta Plus
Subtotal (1 pair)*
$237.79
(exc. GST)
$261.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $237.79 |
*price indicative
- RS Stock No.:
- 301-950
- Mfr. Part No.:
- SAGA2S3SNO44
- Brand:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Series | SAGA2 S3S SR | |
| Product Type | Safety Footwear | |
| Gender | Unisex | |
| Size EU | 44 | |
| Size UK | 10 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Midsole Material | Non-Metallic | |
| Size US | 11 | |
| Resistance Features | Heat Shock, Anti-Static, Slip Resistant | |
| Additional Safety Features | Slip Resistant, Shock Absorbing, Anti-Static | |
| Slip Resistance Rating | SR | |
| Upper Material | Leather | |
| Standards/Approvals | CE EN ISO 20345 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Series SAGA2 S3S SR | ||
Product Type Safety Footwear | ||
Gender Unisex | ||
Size EU 44 | ||
Size UK 10 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Midsole Material Non-Metallic | ||
Size US 11 | ||
Resistance Features Heat Shock, Anti-Static, Slip Resistant | ||
Additional Safety Features Slip Resistant, Shock Absorbing, Anti-Static | ||
Slip Resistance Rating SR | ||
Upper Material Leather | ||
Standards/Approvals CE EN ISO 20345 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus High cut shoe with a stylish design, perfect for work or urban settings. Ideal for finishing works, craftsmanship, events, scenic setups, law enforcement, light industry, maintenance, and temporary work.
Stabilisation of the foot when walking
Padded collar for comfort and ankle support
Rear lug for easy removal
Removable insock for easy cleaning
Grip on the ground
Related links
- Delta Plus SAGA2 S3S SR Beige Composite Toe Capped Unisex Safety Footwear 10, EU 44 CE EN ISO 20345
- Delta Plus SAGA2 S3S SR Black Composite Toe Capped Unisex Safety Footwear 13, EU 48 CE EN ISO 20345
- Delta Plus SAGA2 S3S SR Black Composite Toe Capped Unisex Safety Footwear 6, EU 39 CE EN ISO 20345
- Delta Plus SAGA2 S3S SR Black Composite Toe Capped Unisex Safety Footwear 7, EU 41 CE EN ISO 20345
- Delta Plus SAGA2 S3S SR Black Composite Toe Capped Unisex Safety Footwear 9, EU 43 CE EN ISO 20345
- Delta Plus SAGA2 S3S SR Black Composite Toe Capped Unisex Safety Footwear 12, EU 47 CE EN ISO 20345
- Delta Plus SAGA2 S3S SR Black Composite Toe Capped Unisex Safety Footwear 11, EU 46 CE EN ISO 20345
- Delta Plus SAGA2 S3S SR Black Composite Toe Capped Unisex Safety Footwear 8, EU 42 CE EN ISO 20345
