Delta Plus FROST OB SRA Black, Green Unisex Safety Footwear 10.5, EU 45 CE EN ISO 20347
- RS Stock No.:
- 301-554
- Mfr. Part No.:
- FROSTOBVE45
- Brand:
- Delta Plus
Subtotal (1 pair)*
$71.52
(exc. GST)
$78.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $71.52 |
*price indicative
- RS Stock No.:
- 301-554
- Mfr. Part No.:
- FROSTOBVE45
- Brand:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Series | FROST OB SRA | |
| Product Type | Safety Footwear | |
| Gender | Unisex | |
| Size EU | 45 | |
| Size UK | 10.5 | |
| Closure Type | Lace Up | |
| Colour | Black, Green | |
| Size US | 11.5 | |
| Additional Safety Features | Slip Resistant, Weather Protection | |
| Resistance Features | Cold Resistant, Slip Resistant | |
| Slip Resistance Rating | SRA | |
| Standards/Approvals | CE EN ISO 20347 | |
| Sole Material | Polyvinyl Chloride | |
| Upper Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Series FROST OB SRA | ||
Product Type Safety Footwear | ||
Gender Unisex | ||
Size EU 45 | ||
Size UK 10.5 | ||
Closure Type Lace Up | ||
Colour Black, Green | ||
Size US 11.5 | ||
Additional Safety Features Slip Resistant, Weather Protection | ||
Resistance Features Cold Resistant, Slip Resistant | ||
Slip Resistance Rating SRA | ||
Standards/Approvals CE EN ISO 20347 | ||
Sole Material Polyvinyl Chloride | ||
Upper Material Polyvinyl Chloride | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Delta Plus Fur lined work boot offers excellent thermal insulation, keeping feet warm in cold environments. It is equipped with a lace up collar for an adjustable fit, and its lightweight design helps reduce fatigue, ensuring comfort throughout the day.
Grip on the ground
Drawstring to ensure water tightness
Flexible sole to reduce fatigue during use
Ergonomically designed footwear for comfortable wear
Related links
- Delta Plus FROST OB SRA Black EU 44 CE EN ISO 20347
- Delta Plus FROST OB SRA Black EU 47 CE EN ISO 20347
- Delta Plus FROST OB SRA Black EU 42 CE EN ISO 20347
- Delta Plus FROST OB SRA Black EU 39 CE EN ISO 20347
- Delta Plus FROST OB SRA Black EU 46 CE EN ISO 20347
- Delta Plus FROST OB SRA Black EU 40 CE EN ISO 20347
- Delta Plus FROST OB SRA Black EU 43 CE EN ISO 20347
- Delta Plus FROST OB SRA Black EU 41 CE EN ISO 20347
