Bicap H 60532 Black Composite Toe Capped Unisex Safety Boots 7, EU 42 CE
- RS Stock No.:
- 212-580
- Mfr. Part No.:
- H60532/3D K 4 - LEUCA MID 42
- Brand:
- Bicap
Subtotal (1 pair)*
$159.67
(exc. GST)
$175.64
(inc. GST)
Stock information currently inaccessible - Please check back later
Pair(s) | Per Pair |
|---|---|
| 1 + | $159.67 |
*price indicative
- RS Stock No.:
- 212-580
- Mfr. Part No.:
- H60532/3D K 4 - LEUCA MID 42
- Brand:
- Bicap
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bicap | |
| Series | H 60532 | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 42 | |
| Size UK | 7 | |
| Colour | Black | |
| Closure Type | Lace Up | |
| Safety Toe Type | Composite | |
| Additional Safety Features | ESD | |
| Resistance Features | Abrasion Resistant, Slip Resistant | |
| Size US | 8 | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | CE | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Bicap | ||
Series H 60532 | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 42 | ||
Size UK 7 | ||
Colour Black | ||
Closure Type Lace Up | ||
Safety Toe Type Composite | ||
Additional Safety Features ESD | ||
Resistance Features Abrasion Resistant, Slip Resistant | ||
Size US 8 | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals CE | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Bicap Safety boots are designed for ultimate protection and comfort, featuring a water-repellent upper and BIFRESH PLUS 3D lining for high breathability and abrasion resistance. The boots also incorporate nail protection with Zero Perforation fabric and a metal-free construction, while the dual-density PU sole provides superior durability and support.
Support active ESD insole
Composite toe cap
Related links
- Bicap H 60532 Black Composite Toe Capped Unisex Safety Boots 6, EU 41 CE
- Bicap H 60532 Black Composite Toe Capped Unisex Safety Boots 10, EU 45 CE
- Bicap H 60532 Black Composite Toe Capped Unisex Safety Boots 9, EU 44 CE
- Bicap H 60532 Black Composite Toe Capped Unisex Safety Boots 5, EU 40 CE
- Bicap H 60532 Black Composite Toe Capped Unisex Safety Boots 8, EU 43 CE
- Bicap LEUCA MID Black EU 37 CE
- Bicap LEUCA MID Black EU 46 CE
- Bicap LEUCA MID Black EU 38 CE
