Bicap PS60731 Orange, Black Composite Toe Capped Unisex Safety Boots 5, EU 40 CE
- RS Stock No.:
- 212-563
- Mfr. Part No.:
- PS60731/6D K 4 - SEAL LOW 40
- Brand:
- Bicap
Subtotal (1 pair)*
$159.92
(exc. GST)
$175.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 1 unit(s), ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | $159.92 |
*price indicative
- RS Stock No.:
- 212-563
- Mfr. Part No.:
- PS60731/6D K 4 - SEAL LOW 40
- Brand:
- Bicap
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bicap | |
| Series | PS60731 | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 40 | |
| Size UK | 5 | |
| Colour | Orange, Black | |
| Closure Type | Lace Up | |
| Safety Toe Type | Composite | |
| Size US | 6 | |
| Resistance Features | Abrasion Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | CE | |
| Slip Resistance Rating | SR | |
| Select all | ||
|---|---|---|
Brand Bicap | ||
Series PS60731 | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 40 | ||
Size UK 5 | ||
Colour Orange, Black | ||
Closure Type Lace Up | ||
Safety Toe Type Composite | ||
Size US 6 | ||
Resistance Features Abrasion Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals CE | ||
Slip Resistance Rating SR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Bicap Safety boots are designed for ultimate protection and comfort, featuring a water-repellent upper and BIFRESH PLUS 3D lining for high breathability and abrasion resistance. The boots also incorporate nail protection with Zero Perforation fabric and a metal-free construction, while the dual-density PU sole provides superior durability and support.
Memory foam insole
Composite toe cap
