Jallatte JALFARO SAS Black, Brown Aluminium Toe Capped Unisex Safety Boots 5, EU 38
- RS Stock No.:
- 204-786
- Mfr. Part No.:
- JYJY224 38
- Brand:
- Jallatte
Subtotal (1 pair)*
$265.32
(exc. GST)
$291.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $265.32 |
*price indicative
- RS Stock No.:
- 204-786
- Mfr. Part No.:
- JYJY224 38
- Brand:
- Jallatte
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jallatte | |
| Product Type | Safety Boots | |
| Series | JALFARO SAS | |
| Gender | Unisex | |
| Size EU | 38 | |
| Size UK | 5 | |
| Colour | Black, Brown | |
| Safety Toe Type | Aluminium | |
| Size US | 6 | |
| Select all | ||
|---|---|---|
Brand Jallatte | ||
Product Type Safety Boots | ||
Series JALFARO SAS | ||
Gender Unisex | ||
Size EU 38 | ||
Size UK 5 | ||
Colour Black, Brown | ||
Safety Toe Type Aluminium | ||
Size US 6 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The Jallatte Boot is specifically designed with anti fatigue technology, making it ideal for the building sector. It features a striking brown and black colour combination. The upper is crafted from water repellent full grain leather with a pull up finish, offering a thickness of 1.8 to 2.0 mm. It includes a protective scuff cap reinforcement on the vamp and heel, ensuring strength and longevity even in demanding conditions. This design enhances resistance to impacts, cuts, and abrasion, while a PU reinforcement at the front of the sole adds extra durability. For added comfort, the boot is lined with warm fur, providing isothermal protection.
Flat binding at top of quarters
Aluminium toe cap
Antistatic
Heel stiffener to reinforce the heel seat
Stainless rustproof steel midsole
Related links
- Jallatte JALFARO SAS Black, Brown Aluminium Toe Capped Unisex Safety Boots 12
- Jallatte JALFARO SAS Black, Brown Aluminium Toe Capped Unisex Safety Boots 5.5
- Jallatte JALFARO SAS Black, Brown Aluminium Toe Capped Unisex Safety Boots 9.5
- Jallatte JALFARO SAS Black, Brown Aluminium Toe Capped Unisex Safety Boots 8
- Jallatte JALFARO SAS Black, Brown Aluminium Toe Capped Unisex Safety Boots 11
- Jallatte JALFARO SAS Black, Brown Aluminium Toe Capped Unisex Safety Boots 7.5
- Jallatte JALFARO SAS Black EU 45 EN ISO 20345:2011
- Jallatte JALFARO SAS Brown, Black Aluminium Toe Capped Unisex Safety Boots 6.5
