Coverguard DRY'PVC Green Steel Toe Capped Unisex Safety Boots 7.5, EU 41 CE, EN ISO 20345:2022 + A1:2024
- RS Stock No.:
- 149-941
- Mfr. Part No.:
- 9DPVC80041
- Brand:
- Coverguard
Subtotal (1 pair)*
$33.89
(exc. GST)
$37.28
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 14 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $33.89 |
*price indicative
- RS Stock No.:
- 149-941
- Mfr. Part No.:
- 9DPVC80041
- Brand:
- Coverguard
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Coverguard | |
| Series | DRY'PVC | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 41 | |
| Size UK | 7.5 | |
| Colour | Green | |
| Closure Type | Pull-Up | |
| Safety Toe Type | Steel | |
| Resistance Features | Puncture Resistant, Slip Resistant | |
| Size US | 8 | |
| Standards/Approvals | CE, EN ISO 20345:2022 + A1:2024 | |
| Upper Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand Coverguard | ||
Series DRY'PVC | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 41 | ||
Size UK 7.5 | ||
Colour Green | ||
Closure Type Pull-Up | ||
Safety Toe Type Steel | ||
Resistance Features Puncture Resistant, Slip Resistant | ||
Size US 8 | ||
Standards/Approvals CE, EN ISO 20345:2022 + A1:2024 | ||
Upper Material Polyvinyl Chloride | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Coverguard Safety Boots are constructed from durable DRY PVC and feature a protective steel toe cap and midsole for impact and penetration resistance. The PVC outsole provides SRA anti slip performance, ensuring secure footing in various conditions. Injected with a PVC upper, the boots also include a comfortable fabric lining. Ideal for farming, silviculture, fishing, and the construction industry, these boots offer reliable protection and performance for demanding work environments.
Good value for money ratio
Slipping resistance
Raised heel
Related links
- Coverguard DRY'PVC Green Steel Toe Capped Unisex Safety Boots 10 EN ISO 20345:2022 + A1:2024
- Coverguard DRY'PVC Green Steel Toe Capped Unisex Safety Boots 5 EN ISO 20345:2022 + A1:2024
- Coverguard DRY'PVC Green Steel Toe Capped Unisex Safety Boots 12 EN ISO 20345:2022 + A1:2024
- Coverguard DRY'PVC Green Steel Toe Capped Unisex Safety Boots 8 EN ISO 20345:2022 + A1:2024
- Coverguard DRY'PVC Green Steel Toe Capped Unisex Safety Boots 9 EN ISO 20345:2022 + A1:2024
- Coverguard DRY'PVC Green Steel Toe Capped Unisex Safety Boots 4 CE
- Coverguard DRY'PVC Green Steel Toe Capped Unisex Safety Boots 6 CE
- Coverguard DRY'PVC Green Steel Toe Capped Unisex Safety Boots 11 CE
