North 6245892 Black Fibreglass Toe Capped Unisex Ankle Safety Boots 12, EU 47 EN ISO 20345:2011
- RS Stock No.:
- 142-355
- Mfr. Part No.:
- 6245892-47/7
- Brand:
- North
Subtotal (1 pair)*
$284.74
(exc. GST)
$313.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $284.74 |
*price indicative
- RS Stock No.:
- 142-355
- Mfr. Part No.:
- 6245892-47/7
- Brand:
- North
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | North | |
| Series | 6245892 | |
| Product Type | Ankle Safety Boots | |
| Gender | Unisex | |
| Size EU | 47 | |
| Size UK | 12 | |
| Colour | Black | |
| Safety Toe Type | Fibreglass | |
| Size US | 13 | |
| Resistance Features | Water Resistant, Slip Resistant, Oil Resistant, Anti-Static, Anti-Slip | |
| Midsole Material | Non-Metallic | |
| Additional Safety Features | HRO | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SRC | |
| Upper Material | Leather | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Select all | ||
|---|---|---|
Brand North | ||
Series 6245892 | ||
Product Type Ankle Safety Boots | ||
Gender Unisex | ||
Size EU 47 | ||
Size UK 12 | ||
Colour Black | ||
Safety Toe Type Fibreglass | ||
Size US 13 | ||
Resistance Features Water Resistant, Slip Resistant, Oil Resistant, Anti-Static, Anti-Slip | ||
Midsole Material Non-Metallic | ||
Additional Safety Features HRO | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SRC | ||
Upper Material Leather | ||
Standards/Approvals EN ISO 20345:2011 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Honeywell Safety Safety boots feature a breathable, absorbent and quick drying 3D mesh lining. This boot has padded ergonomic ankle collar and tongue.
Improved hygiene
Greater comfort
Related links
- Honeywell Safety 6245892 Black Fibreglass Toe Capped Unisex Ankle Safety Boots 13, EU 48 EN ISO 20345:2011
- Honeywell Safety SILVEX EVO Brown Non-Metallic Toe Capped Unisex Safety Boots 12, EU 47 EN ISO 20345:2011
- UPower CLYDE Beige PUR Toe Capped Unisex Ankle Safety Boots 12, EU 47 EN ISO 20345:2011
- UPower CAMBRIAN Brown Composite Toe Capped Unisex Ankle Safety Boots 12, EU 47 EN ISO 20345:2011
- UPower GRAMPIAN Black Aluminium Toe Capped Unisex Ankle Safety Boots 12, EU 47 EN ISO 20345:2011
- UPower TRADER Beige Aluminium Toe Capped Unisex Ankle Safety Boots 12, EU 47 EN ISO 20345:2011
- UPower TRACK Black Composite Toe Capped Unisex Ankle Safety Boots 12, EU 47 EN ISO 20345:2011
- UPower GREENLAND Brown Composite Toe Capped Unisex Ankle Safety Boots 12, EU 47 EN ISO 20345:2011
