Himalayan 5119 Brown Composite Toe Capped Unisex Safety Boots 4, EU 38 EN ISO 20345:2011
- RS Stock No.:
- 133-453
- Mfr. Part No.:
- 5119BR040
- Brand:
- Himalayan
Subtotal (1 pair)*
$158.51
(exc. GST)
$174.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $158.51 |
*price indicative
- RS Stock No.:
- 133-453
- Mfr. Part No.:
- 5119BR040
- Brand:
- Himalayan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Himalayan | |
| Series | 5119 | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 38 | |
| Size UK | 4 | |
| Colour | Brown | |
| Safety Toe Type | Composite | |
| Resistance Features | Slip Resistant, Anti-Slip, Anti-Static, Oil Resistant, Penetration Resistant, Water Resistant | |
| Midsole Material | Composite | |
| Size US | 5 | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Himalayan | ||
Series 5119 | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 38 | ||
Size UK 4 | ||
Colour Brown | ||
Safety Toe Type Composite | ||
Resistance Features Slip Resistant, Anti-Slip, Anti-Static, Oil Resistant, Penetration Resistant, Water Resistant | ||
Midsole Material Composite | ||
Size US 5 | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345:2011 | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Himalayan S3 rated size 4 brown colour non metallic safety Boot with SRC slip resistance, a temperature-resistant sole up to 200°C, and adheres to EN ISO 20345:2011 S3 SRC standard.
Himalayan hygrip sole unit
Composite toe-cap and midsole
Smooth black leather upper
Related links
- Himalayan 5119 Brown Composite Toe Capped Unisex Safety Boots 11, EU 45 EN ISO 20345:2011
- Himalayan 5119 Brown Composite Toe Capped Unisex Safety Boots 13, EU 47 EN ISO 20345:2011
- Himalayan 5119 Brown Composite Toe Capped Unisex Safety Boots 12, EU 46 EN ISO 20345:2011
- Himalayan 5119 Brown Composite Toe Capped Unisex Safety Boots 6, EU 40 EN ISO 20345:2011
- Himalayan 5119 Brown Composite Toe Capped Unisex Safety Boots 3, EU 37 EN ISO 20345:2011
- Himalayan 5119 Brown Composite Toe Capped Unisex Safety Boots 10, EU 44 EN ISO 20345:2011
- Himalayan 5119 Brown Composite Toe Capped Unisex Safety Boots 7, EU 41 EN ISO 20345:2011
- Himalayan 5119 Brown Composite Toe Capped Unisex Safety Boots 5, EU 39 EN ISO 20345:2011
