Himalayan 4114 Black Composite Toe Capped Unisex Safety Boots 3, EU 37 EN ISO 20345:2011
- RS Stock No.:
- 133-443
- Mfr. Part No.:
- 4114BK030
- Brand:
- Himalayan
Subtotal (1 pair)*
$95.78
(exc. GST)
$105.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $95.78 |
*price indicative
- RS Stock No.:
- 133-443
- Mfr. Part No.:
- 4114BK030
- Brand:
- Himalayan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Himalayan | |
| Series | 4114 | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 37 | |
| Size UK | 3 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Midsole Material | Composite | |
| Resistance Features | Water Resistant, Slip Resistant, Penetration Resistant, Oil Resistant, Anti-Static, Anti-Slip | |
| Size US | 4 | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Himalayan | ||
Series 4114 | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 37 | ||
Size UK 3 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Midsole Material Composite | ||
Resistance Features Water Resistant, Slip Resistant, Penetration Resistant, Oil Resistant, Anti-Static, Anti-Slip | ||
Size US 4 | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345:2011 | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Himalayan S1P rated size 3 black colour non metallic safety boot with SRC slip resistance, a temperature-resistant sole up to 200°C, and adheres to EN ISO 20345:2011 S1P SRC standard.
Super lightweight
Composite toe-cap and midsole
Suede/Mesh upper
- RS Stock No. 0133142
- Mfr. Part No. 2500BK060
1 Pair
$251.29
- RS Stock No. 0133206
- Mfr. Part No. 5114BK030
1 Pair
$151.31
- RS Stock No. 0133121
- Mfr. Part No. 5160BK030
1 Pair
$197.72
- RS Stock No. 0133261
- Mfr. Part No. 4114BK060
1 Pair
$101.13
Related links
- Himalayan 4114 Black Composite Toe Capped Unisex Safety Boots 12, EU 46 EN ISO 20345:2011
- Himalayan 4114 Black Composite Toe Capped Unisex Safety Boots 11, EU 45 EN ISO 20345:2011
- Himalayan 4114 Black Composite Toe Capped Unisex Safety Boots 10, EU 44 EN ISO 20345:2011
- Himalayan 4114 Black Composite Toe Capped Unisex Safety Boots 9, EU 43 EN ISO 20345:2011
- Himalayan 4114 Black Composite Toe Capped Unisex Safety Boots 13, EU 47 EN ISO 20345:2011
- Himalayan 4114 Black Composite Toe Capped Unisex Safety Boots 8, EU 42 EN ISO 20345:2011
- Himalayan 4114 Black Composite Toe Capped Unisex Safety Boots 5, EU 39 EN ISO 20345:2011
- Himalayan 4114 Black Composite Toe Capped Unisex Safety Boots 4, EU 38 EN ISO 20345:2011












