Himalayan 5060 Black Steel Toe Capped Unisex Safety Boots 4, EU 38 EN ISO 20345:2011

Subtotal (1 pair)*

$178.09

(exc. GST)

$195.90

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$178.09

*price indicative

RS Stock No.:
133-392
Mfr. Part No.:
5060BK040
Brand:
Himalayan
Find similar products by selecting one or more attributes.
Select all

Brand

Himalayan

Product Type

Safety Boots

Series

5060

Gender

Unisex

Size EU

38

Size UK

4

Colour

Black

Safety Toe Type

Steel

Midsole Material

Steel

Resistance Features

Anti-Static, Oil Resistant, Penetration Resistant, Slip Resistant, Water Resistant

Size US

5

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20345:2011

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
CN
The Himalayan S3 rated size 4 Grey colour safety Shoe with SRC slip resistance, a temperature-resistant sole up to 140°C, and adheres to EN ISO 20345:2011 S3 SRC standard.

Steel toe cap and midsole protection

High cut utility safety boot

Thick padded collar

Side zip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy