V12 Footwear V1940 Grey Composite Toe Capped Unisex Safety Boots 12, EU 47 EN ISO 20345:2011

Subtotal (1 pair)*

$139.19

(exc. GST)

$153.11

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pair(s)
Per Pair
1 +$139.19

*price indicative

RS Stock No.:
100-239
Mfr. Part No.:
V1940-12
Brand:
V12 Footwear
Find similar products by selecting one or more attributes.
Select all

Brand

V12 Footwear

Product Type

Safety Boots

Series

V1940

Gender

Unisex

Size EU

47

Size UK

12

Closure Type

Lace Up

Colour

Grey

Safety Toe Type

Composite

Size US

13

Midsole Material

Composite

Resistance Features

Heat Resistant, Anti-Static

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SRC

Standards/Approvals

EN ISO 20345:2011

Sole Material

Rubber

RoHS Status: Exempt

COO (Country of Origin):
CN
The V12 Footwear Torque IGS is a sturdy, comfortable hiker, offering a lightweight nano composite toecap and protective midsole, for comfort and durability. Constructed from advanced materials, this grey toned, leather free hiker is completely Vegan friendly and fully ESD compliant. An innovative IGS rubber sole ensures superb grip on all surfaces and increased cushioning underfoot.

Cutting edge and low profile toe cap

Lightweight nano-composite non sparking and thermal insulating toecap

Toe Cap been tested to the impact of 200 Joules

Flexible woven composite material, pierce resistant to 1100N

Durable moisture wicking and highly breathable lining

Heat Resistant

Metal Free

Related links