Get a bulk buy discount
Add 25 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$104.60
(exc. GST)
$115.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $104.60 | - |
| 25 - 49 | $100.94 | 3% |
| 50 + | $96.23 | 8% |
*price indicative
- RS Stock No.:
- 885-3635
- Mfr. Part No.:
- Bin01-S
- Brand:
- Skipper
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skipper | |
| Product Type | Safety Barrier | |
| Sub Type | Recycle Bin | |
| Barrier Colour | Silver | |
| Standards/Approvals | No | |
| Length | 338mm | |
| Height | 194mm | |
| Select all | ||
|---|---|---|
Brand Skipper | ||
Product Type Safety Barrier | ||
Sub Type Recycle Bin | ||
Barrier Colour Silver | ||
Standards/Approvals No | ||
Length 338mm | ||
Height 194mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Skipper Recycle Bin
This sack holder bin from Skipper is perfect for recycling and multi-purpose waste anywhere you need it!
This extremely versatile modular system means that this recycle bin can be used both indoors and outside in conjunction with the following Skipper products (available separately):
• Skipper Post & Base Collar
• Skipper Magnetic & Strap Holder/Receiver
• Skipper Suction Pad Receiver
• Skipper Wall Support Bracket
Features & Benefits
• Versatile system allowing a bin to be attached to most surfaces
• Holds up to 15 kg
• Supplied stickers denote recycling or general waste use
Related links
- Skipper Orange Safety Barrier, Recycle Bin
- Skipper Silver Safety Barrier, Barrier Post
- Skipper Silver Safety Barrier Yellow Tape 9 m
- RS PRO Silver Safety Barrier Stainless Steel 2.8 m
- RS PRO Silver Safety Barrier Stainless Steel Retractable Barrier, 2 m
- Skipper Orange Safety Barrier, Barrier Post
- Skipper Purple Safety Barrier
- Skipper Red Safety Barrier, Barrier Post
