Skipper Black, Orange Safety Barrier, 131 mm

Get a bulk buy discount

Add 25 more to save $26.25

View bulk pricing options

Subtotal (1 unit)*

$60.28

(exc. GST)

$66.31

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 18 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$60.28-
25 - 49$59.23$26.25
50 +$57.92$118.00

*price indicative

RS Stock No.:
885-3629
Mfr. Part No.:
Cord01
Brand:
Skipper
Find similar products by selecting one or more attributes.
Select all

Brand

Skipper

Product Type

Safety Barrier

Colour

Black, Orange

Standards/Approvals

No

Length

131mm

Height

105mm

RoHS Status: Exempt

COO (Country of Origin):
GB

Skipper Magnetic & Strap Holder/Receiver


This magnetic and cord strap holder/receiver from Skipper attaches directly onto magnetic surfaces and, in addition, it can also be fixed to pillars using the tourniquet cord.

Once installed, the holder/receiver can be attached directly onto the Skipper XS Unit, or used as a tape end clip receiver for standard Skipper Units.

Features & Benefits


• Extremely versatile modular system

• Holds Skipper XS Unit via connector points or receives any Skipper Unit tape end clip

• Attach to any pillar or post using cord tourniquet

• Attach to metal surfaces using magnetic back

• Easy to attach and release

• Soft pads prevent surface damage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy