Subtotal (1 unit)*
$409.61
(exc. GST)
$450.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $409.61 |
*price indicative
- RS Stock No.:
- 284-7173
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Post | |
| Barrier Colour | Red, White | |
| Barrier Material | Polyurethane | |
| Standards/Approvals | No | |
| Diameter | 80mm | |
| Height | 1m | |
| Width | 150mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Post | ||
Barrier Colour Red, White | ||
Barrier Material Polyurethane | ||
Standards/Approvals No | ||
Diameter 80mm | ||
Height 1m | ||
Width 150mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The RS Pro Shape memory protection post prevents damage to vehicles or equipment. In the event of an impact, the post deforms to return to its initial shape and without breaking the seal or the fixing. This shape memory protection post is used for the sep
Flexible
Anti breaking
80 mm post diameter
Resists tearing and pulling
