RS PRO Red Steel Strap Reel, 10m, Red Tape

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
284-7140
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Barrier Type

Strap Reel

Tape Length

10m

Colour

Red

Material

Steel

Barrier Colour

Red

Tape Colour

Red

RoHS Status: Not Applicable

COO (Country of Origin):
CN
The RS Pro Red guiding post is made of steel and features a strap made of red polyester. The purpose of this strap guiding post is to guide the public and control human movements. The strap can be customized, and the base can be chosen according to the ne

Outdoor use
Heavy base with wheels
Threaded hole to fix a sign holder
Strap with braking and anti panic system
Waterproof case can receive up to 3 straps

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy