RS PRO Red, White Safety Barrier, Extendable Barrier
- RS Stock No.:
- 204-1789
- Brand:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$950.75
(exc. GST)
$1,045.82
(inc. GST)
- RS Stock No.:
- 204-1789
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Barrier Colour | Red, White | |
| Product Type | Safety Barrier | |
| Sub Type | Extendable Barrier | |
| Barrier Base Diameter | 150 mm | |
| Height | 1.08 m | |
| Width | 450 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Barrier Colour Red, White | ||
Product Type Safety Barrier | ||
Sub Type Extendable Barrier | ||
Barrier Base Diameter 150 mm | ||
Height 1.08 m | ||
Width 450 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Foldable Safety Barrier
RS PRO is proud to introduce this versatile safety barrier. The barrier structure is made from steel and is foldable. This safety barrier is suitable for indoor applications such as; exhibits, restricting access to a specific area, no-go zones and doorways. For outdoor applications, they can be used as protective barriers for workspaces, hazards, and roadworks from passers-by.
The versatility of this safety barrier means you can quickly set up zone restrictions. This safety barrier can be used on its own or paired with more safety barriers to create a larger protected space from pedestrian traffic or workers. For storage, the barrier simply folds and can be transported easily.
Features and Benefits
Applications
Safety barriers are used in various areas that require crowd control, preventing entry into dangerous areas and queue organisations. Barriers provide protection for people in the workplace and everyday life. Safety barriers protect people and workspaces by creating a safe environment by blocking unauthorised access. They are ideal for protecting people in areas such as exhibits, no-go zones, roadworks and electrical work.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.

