Subtotal (1 unit)*
$1,102.71
(exc. GST)
$1,212.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,102.71 |
*price indicative
- RS Stock No.:
- 284-5283
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Post | |
| Barrier Colour | Chrome | |
| Barrier Material | Stainless Steel | |
| Kit Contents | 2 Steel Posts, 1 Steel Wire Panel | |
| Length | 1.5m | |
| Standards/Approvals | No | |
| Diameter | 50mm | |
| Barrier Base Diameter | 330mm | |
| Height | 1m | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Post | ||
Barrier Colour Chrome | ||
Barrier Material Stainless Steel | ||
Kit Contents 2 Steel Posts, 1 Steel Wire Panel | ||
Length 1.5m | ||
Standards/Approvals No | ||
Diameter 50mm | ||
Barrier Base Diameter 330mm | ||
Height 1m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Barriers and Accessories
Our range of barriers and barrier accessories includes everything you need to create safe and organised spaces. From sturdy barrier bases and extendable barriers to chain barriers, ropes, and essential components such as brackets, information posts, and sign holders, we offer reliable solutions for crowd control, safety management, and area demarcation. Designed for both indoor and outdoor use, our barriers ensure easy setup, flexible configurations, and durability in high-traffic areas. Whether temporary or permanent, these accessories enhance visibility, improve safety, and streamline pedestrian flow in any environment.
Features and Benefits
Applications
Barriers and barrier accessories are frequently used in various settings to control foot traffic, enhance safety, and organise spaces, including:
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Related links
- RS PRO Silver Post, Stainless Steel
- RS PRO Yellow Post, Stainless Steel
- RS PRO Silver Post, Steel
- RS PRO Silver Post Barrier Post
- RS PRO Silver Strap Post White Tape Polypropylene Retractable Barrier, 2.1 m
- RS PRO Grey Post Barrier Post
- RS PRO, Silver 30A Binding Post With Brass Contacts and Nickel Plated
- RS PRO, Silver 30A Binding Post With Brass Contacts and Nickel Plated - 5 mm Hole Diameter
