RS PRO Grey Barrier Chain, Zinc Plated Steel, 5 m

Subtotal (1 unit)*

$58.19

(exc. GST)

$64.01

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$58.19

*price indicative

RS Stock No.:
284-5256
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Barrier Chain

Colour

Grey

Material

Zinc Plated Steel

Length

5m

Standards/Approvals

No

Width

6mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The RS Pro Welded steel chain can be used to secure or close off an area. This welded steel chain has a length of 5 metres and a diameter of 6 mm. It is available in grey colour.

Long link

Made of galvanized steel

For indoor or outdoor use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy