RS PRO Grey Barrier Chain, Zinc Plated Steel, 25 m
- RS Stock No.:
- 284-5246
- Brand:
- RS PRO
Subtotal (1 unit)*
$215.78
(exc. GST)
$237.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $215.78 |
*price indicative
- RS Stock No.:
- 284-5246
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Barrier Chain | |
| Colour | Grey | |
| Material | Zinc Plated Steel | |
| Length | 25m | |
| Standards/Approvals | No | |
| Width | 5mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Barrier Chain | ||
Colour Grey | ||
Material Zinc Plated Steel | ||
Length 25m | ||
Standards/Approvals No | ||
Width 5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The RS Pro Welded steel chain can be used to secure or close off an area. This welded steel chain has a length of 25 metres and a diameter of 5 mm. It is available in grey colour.
Long link
Made of galvanized steel
For indoor or outdoor use
