RS PRO Grey Barrier Chain, Zinc Plated Steel, Chain Barrier
- RS Stock No.:
- 284-5236
- Brand:
- RS PRO
Subtotal (1 unit)*
$313.44
(exc. GST)
$344.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $313.44 |
*price indicative
- RS Stock No.:
- 284-5236
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Chain Barrier | |
| Product Type | Barrier Chain | |
| Barrier Colour | Grey | |
| Barrier Material | Zinc Plated Steel | |
| Kit Contents | Steel chain, Welded steel chain | |
| Standards/Approvals | No | |
| Length | 100m | |
| Diameter | 2.5mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Chain Barrier | ||
Product Type Barrier Chain | ||
Barrier Colour Grey | ||
Barrier Material Zinc Plated Steel | ||
Kit Contents Steel chain, Welded steel chain | ||
Standards/Approvals No | ||
Length 100m | ||
Diameter 2.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The RS Pro Welded steel chain can be used to secure or close off an area. This welded steel chain has a length of 100 metres and a diameter of 2.5 mm. It is available in grey colour.
Long link
Made of galvanized steel
For indoor or outdoor use
