RS PRO Red, White Barrier Chain, White, Red Tape, Polypropylene, Polypropylene, Chain Barrier, 25 m
- RS Stock No.:
- 284-5214
- Brand:
- RS PRO
Subtotal (1 unit)*
$107.76
(exc. GST)
$118.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 278 unit(s) ready to ship from another location
- Plus 74 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $107.76 |
*price indicative
- RS Stock No.:
- 284-5214
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Chain Barrier | |
| Product Type | Barrier Chain | |
| Tape Length | 25m | |
| Tape Colour | White, Red | |
| Barrier Colour | Red, White | |
| Tape Material | Polypropylene | |
| Barrier Material | Polypropylene | |
| Length | 25m | |
| Standards/Approvals | No | |
| Diameter | 6mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Chain Barrier | ||
Product Type Barrier Chain | ||
Tape Length 25m | ||
Tape Colour White, Red | ||
Barrier Colour Red, White | ||
Tape Material Polypropylene | ||
Barrier Material Polypropylene | ||
Length 25m | ||
Standards/Approvals No | ||
Diameter 6mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Barriers and Accessories
Our range of barriers and barrier accessories includes everything you need to create safe and organised spaces. From sturdy barrier bases and extendable barriers to chain barriers, ropes, and essential components such as brackets, information posts, and sign holders, we offer reliable solutions for crowd control, safety management, and area demarcation. Designed for both indoor and outdoor use, our barriers ensure easy setup, flexible configurations, and durability in high-traffic areas. Whether temporary or permanent, these accessories enhance visibility, improve safety, and streamline pedestrian flow in any environment.
Features and Benefits
Applications
Barriers and barrier accessories are frequently used in various settings to control foot traffic, enhance safety, and organise spaces, including:
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Related links
- RS PRO White Red Polypropylene 25 m
- RS PRO Red Polypropylene
- RS PRO White Polypropylene, Chain Barrier
- RS PRO Blue Polypropylene
- RS PRO Silver Strap Post White Tape Polypropylene Retractable Barrier, 2.1 m
- Facom White Plastic, 25 m
- RS PRO Green Polypropylene, Chain Barrier
- RS PRO Black Strap Post Polypropylene Retractable Barrier
