Viso Black Wall Strap Reel, Black Tape, Steel, Polyester, Retractable Barrier, 10 m

Subtotal (1 unit)*

$974.81

(exc. GST)

$1,072.29

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$974.81

*price indicative

RS Stock No.:
282-5030
Mfr. Part No.:
RXLO1100BKBK
Brand:
Viso
Find similar products by selecting one or more attributes.
Select all

Brand

Viso

Sub Type

Retractable Barrier

Product Type

Wall Strap Reel

Tape Length

10m

Tape Colour

Black

Barrier Colour

Black

Tape Material

Polyester

Barrier Material

Steel

Standards/Approvals

No

Barrier Base Diameter

390mm

Height

1m

Diameter

80mm

Width

100mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Viso Black outdoor post with a strap for guiding the public and regulating traffic. The post has a weighted base and a strap that is 10 meters long and 10 centimetres wide. The top of the post can accommodate up to 3 different straps and has a threaded hole for attaching an information panel.

Tear resistant

Waterproof housing

Strap with braking and anti panic system

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy