Viso Grey Strap Post, Green Tape, Steel, Polyester, Polyester, Barrier Post, 4 m

Subtotal (1 unit)*

$742.32

(exc. GST)

$816.55

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$742.32

*price indicative

RS Stock No.:
282-4948
Mfr. Part No.:
RS4SRVE
Brand:
Viso
Find similar products by selecting one or more attributes.
Select all

Brand

Viso

Product Type

Strap Post

Sub Type

Barrier Post

Tape Length

4m

Barrier Colour

Grey

Tape Colour

Green

Barrier Material

Steel, Polyester

Tape Material

Polyester

Length

1m

Standards/Approvals

No

Width

1m

Height

1m

Diameter

80mm

Barrier Base Diameter

360mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Viso Chromed guiding Post with a strap designed to guide the public and regulate traffic. The post has a weighted base and a 4 meter long, 5 cm wide strap. The top of the post can accommodate up to 6 different straps and has a threaded hole for attaching an information panel.

For indoor use only

Braking and anti panic system

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy