Viso Grey Strap Post, Red Tape, Steel, Polyester, Polyester, Barrier Post, 4 m

Subtotal (1 unit)*

$757.72

(exc. GST)

$833.49

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$757.72

*price indicative

RS Stock No.:
282-4910
Mfr. Part No.:
RS410SRRE
Brand:
Viso
Find similar products by selecting one or more attributes.
Select all

Brand

Viso

Product Type

Strap Post

Sub Type

Barrier Post

Tape Length

4m

Tape Colour

Red

Barrier Colour

Grey

Tape Material

Polyester

Barrier Material

Steel, Polyester

Standards/Approvals

No

Length

1.04m

Diameter

400mm

Width

1.04m

Height

1.04m

Barrier Base Diameter

360mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Viso Chromed guiding Post with a strap designed to guide the public and regulate traffic. The post has a weighted base and a 4 meter long, 10 cm wide strap. The top of the post can accommodate up to 6 different straps and has a threaded hole for attaching an information panel.

For indoor use only

Braking and anti panic system

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy