Viso Black Marker Post, Black Tape, Steel, Retractable Barrier

Subtotal (1 unit)*

$553.71

(exc. GST)

$609.08

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$553.71

*price indicative

RS Stock No.:
282-4860
Mfr. Part No.:
RS160BK
Brand:
Viso
Find similar products by selecting one or more attributes.
Select all

Brand

Viso

Sub Type

Retractable Barrier

Product Type

Marker Post

Tape Colour

Black

Barrier Colour

Black

Barrier Material

Steel

Length

1.6m

Standards/Approvals

No

Height

1.6m

Barrier Base Diameter

360mm

Diameter

80mm

Width

1.6m

RoHS Status: Exempt

COO (Country of Origin):
CN
The Viso Information post and retractable belt receiver is an information panel with strap receiver to inform and guide the public. Compatible with different bases such as weighted, fixed with wheels depending on the needs. Total height 1.60m.

Weighted base

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy