Viso Black Marker Post, Black Tape, Steel, Barrier Post

Subtotal (1 unit)*

$228.61

(exc. GST)

$251.47

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$228.61

*price indicative

RS Stock No.:
282-4734
Mfr. Part No.:
BSA100N
Brand:
Viso
Find similar products by selecting one or more attributes.
Select all

Brand

Viso

Sub Type

Barrier Post

Product Type

Marker Post

Barrier Colour

Black

Tape Colour

Black

Barrier Material

Steel

Length

1m

Standards/Approvals

No

Width

1m

Diameter

50mm

Height

1m

Barrier Base Diameter

330mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Viso Black steel chain post is a bollard used to mark off an area easily, either temporarily or permanently. Made of steel with a concrete base. It has two levels for hanging chains in four possible directions and a threaded top for attaching information signs.

2 hooks for chains

With weighted base

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy