JSP Blue Safety Barrier, Traffic Barrier
- RS Stock No.:
- 282-2184
- Mfr. Part No.:
- KBT023-000-500
- Brand:
- JSP
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 282-2184
- Mfr. Part No.:
- KBT023-000-500
- Brand:
- JSP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JSP | |
| Sub Type | Traffic Barrier | |
| Product Type | Safety Barrier | |
| Barrier Colour | Blue | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JSP | ||
Sub Type Traffic Barrier | ||
Product Type Safety Barrier | ||
Barrier Colour Blue | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The JSP Portagate is designed to meet communications industry requirements and enables increased quantities per vehicle. The barrier is pre-conditioned to -15°C, then dropped from a height of 2m onto concrete. The Portagate can be linked in a square, a triangle or in a single line making it practical for most uses and environments.
Light and compact
Reflective panel
Added stability
Stackable
Related links
- JSP EVO3 Blue Safety Helmet Ventilated
- JSP EVO Lite Blue Safety Helmet Ventilated
- JSP Dark Blue Standard Bump Cap High Density Polyethylene
- RS PRO Blue White Polyester, PVC Safety Barrier
- RS PRO Blue White Polyester, Stainless Steel Safety Barrier
- Viso White White Tape Folding Barrier
- Skipper Blue Safety Barrier 3 m
- Skipper Blue Safety Barrier Blue Tape, 3 m
