Maxisafe Safety Barrier, ABS, Orange, Yellow
- RS Stock No.:
- 241-5215
- Mfr. Part No.:
- BCB739
- Brand:
- Maxisafe
Subtotal (1 unit)*
$27.87
(exc. GST)
$30.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $27.87 |
*price indicative
- RS Stock No.:
- 241-5215
- Mfr. Part No.:
- BCB739
- Brand:
- Maxisafe
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxisafe | |
| Product Type | Safety Barrier | |
| Material | ABS | |
| Standards/Approvals | No | |
| Colour | Orange, Yellow | |
| Select all | ||
|---|---|---|
Brand Maxisafe | ||
Product Type Safety Barrier | ||
Material ABS | ||
Standards/Approvals No | ||
Colour Orange, Yellow | ||
- COO (Country of Origin):
- CN
The Maxisafe yellow-black retractable ABS plastic cone bar used in site safety and traffic applications like temporary barricading unsafe/unauthorised areas, wet areas and temporary crowd control.
Hi-vis orange or yellow with alternate black stripes
Durable and lightweight ABS plastic
Extendable from 135cm to 210cm
Fits all standard traffic cones and T-top bollards
Reflective bands for enhanced visibility
