RS PRO Red Barrier & Stanchion Hook, Steel

Get a bulk buy discount

Add 5 more to save 17%

View bulk pricing options

Subtotal (1 unit)*

$101.12

(exc. GST)

$111.23

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$101.12-
5 +$83.2217%

*price indicative

RS Stock No.:
204-1790
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Barrier & Stanchion Hook

Colour

Red

Material

Steel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO Foldable Safety Barrier Fixing Kit


RS PRO is proud to introduce this safety barrier fixing kit. The barrier fixing kit is made from steel to ensure it is highly durable. This safety barrier kit is suitable for indoor applications such as; exhibits, restricting access to a specific area, no-go zones and doorways. For outdoor applications, they can be used as protective barriers for workspaces, hazards, and roadworks from passers-by.

The ease of this safety barrier fixing kit means you can quickly set up zone restrictions. The foldable safety barrier can be extended at a moment’s notice to create a safe space and when not in use is attached firmly to the wall and out of the way so as not to cause an obstruction.

Features and Benefits


  • Made of steel to ensure a strong hold for your barrier

  • Ensures the safety barrier is attached firmly to the wall or doorway it is being used in and will not cause an obstruction when not in use

  • Easy to install

  • Applications


    Safety barriers are used in various areas that require crowd control, preventing entry into dangerous areas and queue organisations. Barriers provide protection for people in the workplace and everyday life. Safety barriers protect people and workspaces by creating a safe environment by blocking unauthorised access. They are ideal for protecting people in areas such as exhibits, no-go zones, roadworks and electrical work.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy