RS PRO Black, Red Barrier & Stanchion Chain Link, Polypropylene, Chain Link
- RS Stock No.:
- 503-792
- Brand:
- RS PRO
Get a bulk buy discount
Add 20 more to save 2%
View bulk pricing optionsSubtotal (1 lot of 4 units)*
$9.35
(exc. GST)
$10.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Lot(s) | Per Lot | Per unit* | Saving |
|---|---|---|---|
| 1 - 19 | $9.35 | $2.338 | - |
| 20 - 99 | $9.11 | $2.278 | 2% |
| 100 + | $7.50 | $1.875 | 19% |
*price indicative
- RS Stock No.:
- 503-792
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Barrier & Stanchion Chain Link | |
| Sub Type | Chain Link | |
| Barrier Colour | Black, Red | |
| Barrier Material | Polypropylene | |
| Standards/Approvals | No | |
| Diameter | 8mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Barrier & Stanchion Chain Link | ||
Sub Type Chain Link | ||
Barrier Colour Black, Red | ||
Barrier Material Polypropylene | ||
Standards/Approvals No | ||
Diameter 8mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Split rings
Split rings to link two chains together or to attach them to a support.
Related links
- RS PRO Barrier & Stanchion Chain Link Chain Link
- RS PRO Barrier & Stanchion Chain Link 6 mm
- RS PRO Red Polypropylene
- JSP White Polyethylene, 25 m
- RS PRO Red Barrier & Stanchion Chain Link 4 m
- RS PRO Black Polypropylene, Barrier Hook
- JSP Yellow Polyethylene
- RS PRO Red Barrier & Stanchion Hook, Polypropylene
