RS PRO Post, Steel, 1 m

Get a bulk buy discount

Add 5 more to save $229.70

View bulk pricing options

Subtotal (1 unit)*

$259.53

(exc. GST)

$285.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$259.53-
5 +$213.59$229.70

*price indicative

RS Stock No.:
211-1330
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Post

Material

Steel

Standards/Approvals

No

Length

1m

Height

1m

Width

330mm

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO Foldable Safety Barrier Post


RS PRO is proud to introduce this versatile safety barrier. Upon inspection, the signpost is made from steel, colour coded red & white, and foldable. This safety barrier is suitable for indoor applications such as; exhibits, restricting access to a specific area, no-go zones and doorways. For outdoor applications, you can find them in parking lots and part of pedestrian control.

Why would you choose this safety barrier post?


The versatility of this safety barrier means you can quickly set up area restrictions. This barrier post is used in conjunction with safety barrier chains and sign holders that can be purchased separately for effective traffic control. For storage, the post simply folds and can be transported easily.

Features and Benefits


• Made of steel

• Foldable safety signpost

• White and red colour coding

• Ballasted base for perfect stability

• Possibility to hang chains on 2 levels

Specification


• Post: 50 mm

• Base: 310 mm

• Height: 1000 mm

• Weight: 7 kg

Compatible Accessories


• RS PRO Safety Barrier Red and White Steel Chains: RS stock no: 898-715

• RS PRO Sign Holder: RS stock no: 174-5982

Why would you choose RS PRO for Safety Barriers?


RS PRO offers a wide range of Traffic Management & Crowd Control products to suit your applications. Our range of safety barriers has been selected for their high quality and great value. We understand the safety of personnel is of great importance to any business and have ensured that all RS PRO products are rigorously tested against demanding industry standards. The RS PRO seal of approval is only issued when we’re confident of their exceptional quality.

Each
$539.67
Each
$151.35
Each
$409.85
Each
$20.93

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy